2273048-1 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1.5 m, PUR, gray, 2 A, 2273048-1

Order No.: 38P9381
EAN: 4099891102760
MPN:
2273048-1
2273048-1 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.2434 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 11 Weeks **
Total Price:
323.70 € *
Price list
Quantity
Price per unit*
7 pcs.
46.2434 €
25 pcs.
44.2680 €
100 pcs.
42.0427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 2273048-1, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 8-position, A keying code, M12 Plug, M12 Pigtail, Straight connector orientation (End A), Length 1.5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 1.5 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes