2273094-4 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 10 m, PUR, gray, 2 A, 2273094-4

Order No.: 71P6282
EAN: 4099891671969
MPN:
2273094-4
2273094-4 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
87.0247 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 29 Weeks **
Total Price:
261.07 € *
Price list
Quantity
Price per unit*
3 pcs.
87.0247 €
6 pcs.
85.4182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 2273094-4, TE Connectivity

The 2273094-4 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 10 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes