2273096-3 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 5 m, PVC, gray, 4 A, 2273096-3

Order No.: 71P6284
EAN: 4099891671983
MPN:
2273096-3
2273096-3 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
40.3053 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 36 Weeks **
Total Price:
201.53 € *
Price list
Quantity
Price per unit*
5 pcs.
40.3053 €
12 pcs.
39.5437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 2273096-3, TE Connectivity

The 2273096-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour grau
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes