2273099-1 | TE Connectivity

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1.5 m, PUR, gray, 4 A, 2273099-1

Order No.: 38P9365
EAN: 4099891102609
MPN:
2273099-1
2273099-1 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.0598 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 36 Weeks **
Total Price:
232.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
29.0598 €

Sensor/actuator cable, 2273099-1, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Socket, M12 Pigtail, Right angle connector orientation (End A), Length 1.5 m

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1.5 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes