2273100-4 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PUR, gray, 4 A, 2273100-4
Order No.: 71P6289
EAN: 4099891672034
MPN:
2273100-4
Unit Price (€ / pc.)
63.1057 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 17 Weeks **
Total Price:
252.42 € *
Price list
Quantity
Price per unit*
4 pcs.
63.1057 €
8 pcs.
61.9395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 2273100-4, TE Connectivity
The 2273100-4 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 10 m | |
Colour | grau | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |