2273102-3 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 5 m, PUR, gray, 2 A, 2273102-3
Order No.: 38P9347
EAN: 4099891102463
MPN:
2273102-3
Unit Price (€ / pc.)
77.3262 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 29 Weeks **
Sensor/actuator cable, 2273102-3, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 8-position, A keying code, M12 Plug, M12 Pigtail, Right angle connector orientation (End A), Length 5 m
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |