2273109-4 | TE Connectivity

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PUR, black, 4 A, 2273109-4

Order No.: 38P9413
EAN: 4099891103064
MPN:
2273109-4
2273109-4 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
30.6068 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
30.61 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6068 €
10 pcs.
28.1554 €
25 pcs.
25.3470 €
50 pcs.
22.8123 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 2273109-4, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M8 Plug, M12 Socket, M8 to M12, Straight connector orientation (End A)

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 34 V
Rated current 4 A
Logistics
Country of origin JP
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes