2273110-5 | TE Connectivity

Sensor actuator cable, M8-cable socket, straight to M12-cable plug, straight, 3 pole, 2 m, PUR, black, 4 A, 2273110-5

Order No.: 71P6297
EAN: 4099891672102
MPN:
2273110-5
TE Connectivity
2273110-5 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.1463 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 25 Weeks **
Total Price:
21.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
21.1463 €

Sensor actuator cable, 2273110-5, TE Connectivity

The 2-2273125-4 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M8-cable socket, straight
Connection (2) M12-cable plug, straight
Colour black
Cable length 2 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes