2273117-4 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1.5 m, PUR, black, 4 A, 2273117-4

Order No.: 38P9328
EAN: 4099891102289
MPN:
2273117-4
2273117-4 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.2411 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 25 Weeks **
Total Price:
222.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.2411 €

Sensor/actuator cable, 2273117-4, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Plug, M12 Socket, M12, Straight connector orientation (End A)

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes