2273121-4 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 4 pole, 1.5 m, PUR, black, 4 A, 2273121-4
Order No.: 38P9307
EAN: 4099891102234
MPN:
2273121-4
Unit Price (€ / pc.)
20.3847 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 25 Weeks **
Sensor/actuator cable, 2273121-4, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Plug, M12 Socket, M12, Right angle connector orientation (End A)
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 4-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |