2273125-4 | TE Connectivity

Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 3 pole, 1.5 m, PUR, black, 4 A, 2273125-4

Order No.: 38P9300
EAN: 4099891102166
MPN:
2273125-4
2273125-4 TE Connectivity Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.1998 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 14 Weeks **
Total Price:
36.20 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1998 €
10 pcs.
33.3081 €
25 pcs.
29.9761 €
50 pcs.
26.9773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 2273125-4, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M12 Socket, M12 Plug, M12, Right angle connector orientation (End A)

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) M12-Kabelstecker, gerade
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin KR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes