2273127-4 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 5 pole, 1.5 m, PUR, black, 4 A, 2273127-4
Order No.: 38P9302
EAN: 4099891102180
MPN:
2273127-4
Unit Price (€ / pc.)
42.8995 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
42.90 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8995 €
2 pcs.
40.1387 €
5 pcs.
37.6992 €
10 pcs.
35.0455 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 2273127-4, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Socket, M12 Plug, M12, Right angle connector orientation (End A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |