3-2273124-4 | TE Connectivity
Sensor actuator cable, M8-cable socket, angled to M8-cable plug, straight, 3 pole, 1.5 m, PUR, black, 4 A, 3-2273124-4
Order No.: 38P9407
EAN: 4099891103026
MPN:
3-2273124-4
Unit Price (€ / pc.)
36.3664 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 36 Weeks **
Total Price:
36.37 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3664 €
10 pcs.
33.4628 €
25 pcs.
30.1070 €
50 pcs.
27.0963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 3-2273124-4, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Plug, M12 Socket, M8 to M12, Right angle connector orientation (End A)
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | M8-Kabelstecker, gerade | |
Pin number | 3-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | Yes | |
max. Voltage | 24 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |