3-2273126-4 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to M12-cable plug, straight, 4 pole, 1.5 m, PUR, black, 4 A, 3-2273126-4

Order No.: 38P9303
EAN: 4099891102197
MPN:
3-2273126-4
TE Connectivity
3-2273126-4 TE Connectivity Sensor-Actuator Cables Image 1
3-2273126-4 TE Connectivity Sensor-Actuator Cables Image 2
3-2273126-4 TE Connectivity Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
32.0705 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 14 Weeks **
Total Price:
32.07 € *
Price list
Quantity
Price per unit*
3 pcs.
32.0705 €
16 pcs.
25.8944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 3-2273126-4, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Socket, M12 Plug, M12, Right angle connector orientation (End A)

Technical specifications
Connection (1) M12-cable plug, angled
Connection (2) M12-cable plug, straight
Colour black
Cable length 1.5 m
LED display Yes
Material PUR
max. Voltage 24 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin IN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes