3-2273127-1 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 5 pole, 0.3 m, PUR/PVC, black, 4 A, 3-2273127-1
Order No.: 71P7895
EAN: 4099891672188
MPN:
3-2273127-1
Unit Price (€ / pc.)
18.6949 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 3-2273127-1, TE Connectivity
The 3-2273127-1 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | M12-cable plug, straight | |
Colour | black | |
Cable length | 0.3 m | |
LED display | Yes | |
Material | PUR/PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |