3-2273127-4 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to M12-cable plug, straight, 5 pole, 1.5 m, PUR/PVC, black, 4 A, 3-2273127-4

Order No.: 38P9304
EAN: 4099891102203
MPN:
3-2273127-4
3-2273127-4 TE Connectivity Sensor-Actuator Cables Image 1
3-2273127-4 TE Connectivity Sensor-Actuator Cables Image 2
3-2273127-4 TE Connectivity Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
34.5338 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 14 Weeks **
Total Price:
34.53 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5338 €
10 pcs.
31.7730 €
25 pcs.
28.5957 €
50 pcs.
25.7397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator cable, 3-2273127-4, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Socket, M12 Plug, M12, Right angle connector orientation (End A)

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabelstecker, gerade
Pin number 5-polig
Cable length 1.5 m
Colour schwarz
Material PUR/PVC
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin IN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes