T4052118004-005 | TE Connectivity
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, PVC, black, 3 A, T4052118004-005
Order No.: 72P3689
EAN: 4099891672225
MPN:
T4052118004-005
Unit Price (€ / pc.)
21.2177 € *
Available: 0 pcs.
Available in 5 Days: 136 pcs.
Leadtime: 28 Weeks **
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
10 pcs.
19.5279 €
25 pcs.
17.5763 €
50 pcs.
15.8151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, T4052118004-005, TE Connectivity
The T4052118004-005 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |