T4052325004-001 | TE Connectivity
Sensor actuator cable, M8-cable socket, straight to M12-cable plug, straight, 4 pole, 0.5 m, PUR, gray, 3 A, T4052325004-001
Order No.: 72P3699
EAN: 4099891672324
MPN:
T4052325004-001
Unit Price (€ / pc.)
22.3601 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 28 Weeks **
Total Price:
22.36 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3601 €
10 pcs.
20.5751 €
25 pcs.
18.5164 €
50 pcs.
16.6600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, T4052325004-001, TE Connectivity
The T4052325004-001 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
Anschluss (1) | M8-Kabeldose, gerade | |
Anschluss (2) | M12-Kabelstecker, gerade | |
Polzahl | 4-polig | |
Kabellänge | 0.5 m | |
Farbe | grau | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 30 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |