T4061110004-001 | TE Connectivity

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 0.5 m, PVC, black, 3 A, T4061110004-001

Order No.: 72P3702
MPN:
T4061110004-001
T4061110004-001 TE Connectivity Sensor-Actuator Cables Image 1
T4061110004-001 TE Connectivity Sensor-Actuator Cables Image 2
T4061110004-001 TE Connectivity Sensor-Actuator Cables Image 3
T4061110004-001 TE Connectivity Sensor-Actuator Cables Image 4
T4061110004-001 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
15.6723 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 28 Weeks **
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
10 pcs.
14.4109 €
50 pcs.
12.9710 €
100 pcs.
11.6739 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, T4061110004-001, TE Connectivity

The T4061110004-001 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 0.5 m
Farbe schwarz
Material PVC
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 30 V
Nennstrom 3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei