T4062124004-005 | TE Connectivity

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 4 pole, 5 m, PUR, gray, 3 A, T4062124004-005

Order No.: 72P3726
EAN: 4099891672539
MPN:
T4062124004-005
TE Connectivity
T4062124004-005 TE Connectivity Sensor-Actuator Cables Image 1
T4062124004-005 TE Connectivity Sensor-Actuator Cables Image 2
T4062124004-005 TE Connectivity Sensor-Actuator Cables Image 3
T4062124004-005 TE Connectivity Sensor-Actuator Cables Image 4
T4062124004-005 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
28.2268 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 27 Weeks **
Total Price:
28.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
28.2268 €

Sensor actuator cable, T4062124004-005, TE Connectivity

The T4062124004-005 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.

Features

  • IP67 rated: dust and waterproof

Applications

  • Industrial communications
  • Industrial automation
  • Machine tools
  • Semiconductor manufacturing
  • Process control system
  • Electronics manufacturing
Technical specifications
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Colour gray
Cable length 5 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 3 A
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead