T4062223004-001 | TE Connectivity

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 4 pole, 0.5 m, PUR, gray, 3 A, T4062223004-001

Order No.: 72P3730
EAN: 4099891672577
MPN:
T4062223004-001
T4062223004-001 TE Connectivity Sensor-Actuator Cables Image 1
T4062223004-001 TE Connectivity Sensor-Actuator Cables Image 2
T4062223004-001 TE Connectivity Sensor-Actuator Cables Image 3
T4062223004-001 TE Connectivity Sensor-Actuator Cables Image 4
T4062223004-001 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
24.2284 € *
Available: 0 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 28 Weeks **
Total Price:
24.23 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2284 €
10 pcs.
22.2887 €
25 pcs.
20.0634 €
50 pcs.
18.0523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, T4062223004-001, TE Connectivity

The T4062223004-001 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.

Features

  • IP67 rated: dust and waterproof

Applications

  • Industrial communications
  • Industrial automation
  • Machine tools
  • Semiconductor manufacturing
  • Process control system
  • Electronics manufacturing
Technical specifications
Connection (1) M8-Kabelstecker, abgewinkelt
Connection (2) M8-Kabeldose, gerade
Pin number 4-polig
Cable length 0.5 m
Colour grau
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei