T4151110008-002 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PVC, black, 2 A, T4151110008-002

Order No.: 72P3942
MPN:
T4151110008-002
T4151110008-002 TE Connectivity Sensor-Actuator Cables Image 1
T4151110008-002 TE Connectivity Sensor-Actuator Cables Image 2
T4151110008-002 TE Connectivity Sensor-Actuator Cables Image 3
T4151110008-002 TE Connectivity Sensor-Actuator Cables Image 4
T4151110008-002 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
19.8135 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
10 pcs.
18.2189 €
25 pcs.
16.3982 €
50 pcs.
14.7560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, T4151110008-002, TE Connectivity

The T4151110008-002 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.

Features

  • IP67 rated: dust and waterproof

Applications

  • Industrial communications
  • Industrial automation
  • Machine tools
  • Semiconductor manufacturing
  • Process control system
  • Electronics manufacturing
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 1 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei