T4152124004-001 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 0.5 m, PUR, gray, 4 A, T4152124004-001
Order No.: 72P3945
EAN: 4099891672621
MPN:
T4152124004-001
Unit Price (€ / pc.)
20.8964 € *
Available: 0 pcs.
Available in 5 Days: 199 pcs.
Leadtime: 28 Weeks **
Total Price:
20.90 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8964 €
10 pcs.
19.2304 €
25 pcs.
17.3026 €
50 pcs.
15.5771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, T4152124004-001, TE Connectivity
The T4152124004-001 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 4-polig | |
Cable length | 0.5 m | |
Colour | grau | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |