T4161110005-004 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 3 m, PVC, black, 4 A, T4161110005-004

Order No.: 72P3946
MPN:
T4161110005-004
TE Connectivity
T4161110005-004 TE Connectivity Sensor-Actuator Cables Image 1
T4161110005-004 TE Connectivity Sensor-Actuator Cables Image 2
T4161110005-004 TE Connectivity Sensor-Actuator Cables Image 3
T4161110005-004 TE Connectivity Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
25.5731 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 27 Weeks **
Total Price:
25.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
25.5731 €

Sensor actuator cable, T4161110005-004, TE Connectivity

The T4161110005-004 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.

Features

  • IP67 rated: dust and waterproof

Applications

  • Industrial communications
  • Industrial automation
  • Machine tools
  • Semiconductor manufacturing
  • Process control system
  • Electronics manufacturing
Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour black
Cable length 3 m
LED display No
Material PVC
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead