T4161410008-002 | TE Connectivity

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 1 m, PVC, black, 2 A, T4161410008-002

Order No.: 72P3959
MPN:
T4161410008-002
T4161410008-002 TE Connectivity Sensor-Actuator Cables Image 1
T4161410008-002 TE Connectivity Sensor-Actuator Cables Image 2
T4161410008-002 TE Connectivity Sensor-Actuator Cables Image 3
T4161410008-002 TE Connectivity Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
24.0618 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
24.06 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0618 €
10 pcs.
22.1340 €
25 pcs.
19.9206 €
50 pcs.
17.9333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, T4161410008-002, TE Connectivity

The T4161410008-002 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.

Features

  • IP67 rated: dust and waterproof

Applications

  • Industrial communications
  • Industrial automation
  • Machine tools
  • Semiconductor manufacturing
  • Process control system
  • Electronics manufacturing
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 8-polig
Kabellänge 1 m
Farbe schwarz
Material PVC
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 30 V
Nennstrom 2 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei