T4161410008-005 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 5 m, PVC, black, 2 A, T4161410008-005
Order No.: 72P3960
EAN: 4099891672737
MPN:
T4161410008-005
Unit Price (€ / pc.)
33.3914 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 24 Weeks **
Total Price:
33.39 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3914 €
10 pcs.
30.7258 €
25 pcs.
27.6437 €
50 pcs.
24.8829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, T4161410008-005, TE Connectivity
The T4161410008-005 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |