T4162113003-007 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 10 m, PVC, black, 4 A, T4162113003-007

Order No.: 72P3961
EAN: 4099891672744
MPN:
T4162113003-007
T4162113003-007 TE Connectivity Sensor-Actuator Cables Image 1
T4162113003-007 TE Connectivity Sensor-Actuator Cables Image 2
T4162113003-007 TE Connectivity Sensor-Actuator Cables Image 3
T4162113003-007 TE Connectivity Sensor-Actuator Cables Image 4
T4162113003-007 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
57.6555 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 28 Weeks **
Total Price:
57.66 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6555 €
5 pcs.
53.6214 €
10 pcs.
49.3255 €
25 pcs.
45.3747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, T4162113003-007, TE Connectivity

The T4162113003-007 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.

Features

  • IP67 rated: dust and waterproof

Applications

  • Industrial communications
  • Industrial automation
  • Machine tools
  • Semiconductor manufacturing
  • Process control system
  • Electronics manufacturing
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 3-polig
Cable length 10 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei