T4162113004-005 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 5 m, PVC, black, 4 A, T4162113004-005
Order No.: 72P3963
EAN: 4099891672768
MPN:
T4162113004-005
Unit Price (€ / pc.)
38.3775 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 28 Weeks **
Total Price:
38.38 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3775 €
10 pcs.
35.3073 €
25 pcs.
32.1300 €
50 pcs.
29.2383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, T4162113004-005, TE Connectivity
The T4162113004-005 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, gerade | |
Polzahl | 4-polig | |
Kabellänge | 5 m | |
Farbe | schwarz | |
Material | PVC | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |