T4162213005-002 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to M12-cable plug, straight, 5 pole, 1 m, PVC, black, 4 A, T4162213005-002
Order No.: 72P3981
EAN: 4099891672935
MPN:
T4162213005-002
Unit Price (€ / pc.)
32.4870 € *
Available: 0 pcs.
Available in 5 Days: 213 pcs.
Leadtime: 28 Weeks **
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
10 pcs.
29.8928 €
25 pcs.
26.8940 €
50 pcs.
24.2046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, T4162213005-002, TE Connectivity
The T4162213005-002 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | M12-Kabelstecker, gerade | |
Polzahl | 5-polig | |
Kabellänge | 1 m | |
Farbe | schwarz | |
Material | PVC | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |