T4162214004-001 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 0.5 m, PVC, black, 4 A, T4162214004-001

Order No.: 72P3985
EAN: 4099891672973
MPN:
T4162214004-001
T4162214004-001 TE Connectivity Sensor-Actuator Cables Image 1
T4162214004-001 TE Connectivity Sensor-Actuator Cables Image 2
T4162214004-001 TE Connectivity Sensor-Actuator Cables Image 3
T4162214004-001 TE Connectivity Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
30.4402 € *
Available: 0 pcs.
Available in 5 Days: 197 pcs.
Leadtime: 28 Weeks **
Total Price:
30.44 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4402 €
10 pcs.
28.0007 €
25 pcs.
25.2042 €
50 pcs.
22.6814 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, T4162214004-001, TE Connectivity

The T4162214004-001 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.

Features

  • IP67 rated: dust and waterproof

Applications

  • Industrial communications
  • Industrial automation
  • Machine tools
  • Semiconductor manufacturing
  • Process control system
  • Electronics manufacturing
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, abgewinkelt
Polzahl 4-polig
Kabellänge 0.5 m
Farbe schwarz
Material PVC
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei