TAA542B1411-020 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 2 m, PVC, red, 4 A, TAA542B1411-020

Order No.: 72P4023
EAN: 4099891673079
MPN:
TAA542B1411-020
TAA542B1411-020 TE Connectivity Sensor-Actuator Cables Image 1
TAA542B1411-020 TE Connectivity Sensor-Actuator Cables Image 2
TAA542B1411-020 TE Connectivity Sensor-Actuator Cables Image 3
TAA542B1411-020 TE Connectivity Sensor-Actuator Cables Image 4
TAA542B1411-020 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
34.3434 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 28 Weeks **
Total Price:
34.34 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3434 €
10 pcs.
31.5945 €
25 pcs.
28.4410 €
50 pcs.
25.5969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, TAA542B1411-020, TE Connectivity

The TAA542B1411-020 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 2 m
Farbe rot
Material PVC
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei