TAA54AB1411-002 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 4 pole, 1 m, PVC, red, 4 A, TAA54AB1411-002
Order No.: 72P4027
EAN: 4099891673116
MPN:
TAA54AB1411-002
Unit Price (€ / pc.)
38.6512 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: 28 Weeks **
Total Price:
38.65 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6512 €
10 pcs.
35.5572 €
25 pcs.
32.3561 €
50 pcs.
29.4525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAA54AB1411-002, TE Connectivity
The TAA54AB1411-002 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | M12-Kabeldose, gerade | |
Polzahl | 4-polig | |
Kabellänge | 1 m | |
Farbe | rot | |
Material | PVC | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |