TAA751A5501-060 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 6 m, PUR, purple, 4 A, TAA751A5501-060

Order No.: 72P4031
EAN: 4099891673154
MPN:
TAA751A5501-060
TAA751A5501-060 TE Connectivity Sensor-Actuator Cables Image 1
TAA751A5501-060 TE Connectivity Sensor-Actuator Cables Image 2
TAA751A5501-060 TE Connectivity Sensor-Actuator Cables Image 3
TAA751A5501-060 TE Connectivity Sensor-Actuator Cables Image 4
TAA751A5501-060 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
53.3596 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 28 Weeks **
Total Price:
53.36 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3596 €
5 pcs.
49.6230 €
10 pcs.
45.6484 €
25 pcs.
42.0070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, TAA751A5501-060, TE Connectivity

The TAA751A5501-060 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 6 m
Colour violett
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei