TAA752A1611-007 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 10 m, PVC, gray, 4 A, TAA752A1611-007

Order No.: 72P4033
EAN: 4099891673178
MPN:
TAA752A1611-007
TAA752A1611-007 TE Connectivity Sensor-Actuator Cables Image 1
TAA752A1611-007 TE Connectivity Sensor-Actuator Cables Image 2
TAA752A1611-007 TE Connectivity Sensor-Actuator Cables Image 3
TAA752A1611-007 TE Connectivity Sensor-Actuator Cables Image 4
TAA752A1611-007 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
80.0513 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 28 Weeks **
Total Price:
80.05 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0513 €
5 pcs.
76.8502 €
10 pcs.
73.0065 €
25 pcs.
68.6273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, TAA752A1611-007, TE Connectivity

The TAA752A1611-007 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei