TAA753A1611-080 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 8 m, PVC, gray, 4 A, TAA753A1611-080

Order No.: 72P4037
EAN: 4099891673215
MPN:
TAA753A1611-080
TAA753A1611-080 TE Connectivity Sensor-Actuator Cables Image 1
TAA753A1611-080 TE Connectivity Sensor-Actuator Cables Image 2
TAA753A1611-080 TE Connectivity Sensor-Actuator Cables Image 3
TAA753A1611-080 TE Connectivity Sensor-Actuator Cables Image 4
TAA753A1611-080 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
70.7455 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 28 Weeks **
Total Price:
70.75 € *
Price list
Quantity
Price per unit*
1 pcs.
70.7455 €
5 pcs.
66.4972 €
10 pcs.
61.8443 €
25 pcs.
56.8939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, TAA753A1611-080, TE Connectivity

The TAA753A1611-080 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 8 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei