TAA754A1611-001 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 0.5 m, PVC, gray, 4 A, TAA754A1611-001
Order No.: 72P4040
EAN: 4099891673246
MPN:
TAA754A1611-001
Unit Price (€ / pc.)
23.3597 € *
Available: 0 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 28 Weeks **
Total Price:
23.36 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3597 €
10 pcs.
21.4914 €
25 pcs.
19.3375 €
50 pcs.
17.3978 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAA754A1611-001, TE Connectivity
The TAA754A1611-001 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 0.5 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |