TAA754A1611-007 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PVC, gray, 4 A, TAA754A1611-007
Order No.: 72P4041
EAN: 4099891673253
MPN:
TAA754A1611-007
Unit Price (€ / pc.)
80.2060 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 28 Weeks **
Total Price:
80.21 € *
Price list
Quantity
Price per unit*
1 pcs.
80.2060 €
5 pcs.
77.0049 €
10 pcs.
73.1493 €
25 pcs.
68.7582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAA754A1611-007, TE Connectivity
The TAA754A1611-007 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 10 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |