TAA754A5501-060 | TE Connectivity

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 6 m, PUR, purple, 4 A, TAA754A5501-060

Order No.: 72P4043
EAN: 4099891673277
MPN:
TAA754A5501-060
TAA754A5501-060 TE Connectivity Sensor-Actuator Cables Image 1
TAA754A5501-060 TE Connectivity Sensor-Actuator Cables Image 2
TAA754A5501-060 TE Connectivity Sensor-Actuator Cables Image 3
TAA754A5501-060 TE Connectivity Sensor-Actuator Cables Image 4
TAA754A5501-060 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
54.8471 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 28 Weeks **
Total Price:
54.85 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8471 €
5 pcs.
51.0034 €
10 pcs.
46.9217 €
25 pcs.
43.1732 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, TAA754A5501-060, TE Connectivity

The TAA754A5501-060 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 6 m
Colour violett
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei