TAB62135501-040 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 4 m, PUR, purple, 4 A, TAB62135501-040

Order No.: 72P4054
EAN: 4099891673376
MPN:
TAB62135501-040
TAB62135501-040 TE Connectivity Sensor-Actuator Cables Image 1
TAB62135501-040 TE Connectivity Sensor-Actuator Cables Image 2
TAB62135501-040 TE Connectivity Sensor-Actuator Cables Image 3
TAB62135501-040 TE Connectivity Sensor-Actuator Cables Image 4
TAB62135501-040 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
41.7214 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 28 Weeks **
Total Price:
41.72 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7214 €
10 pcs.
38.3775 €
25 pcs.
34.9265 €
50 pcs.
31.7849 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, TAB62135501-040, TE Connectivity

The TAB62135501-040 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 2-polig
Cable length 4 m
Colour violett
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei