TAB62235501-020 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 2 pole, 2 m, PUR, purple, 4 A, TAB62235501-020
Order No.: 72P4059
EAN: 4099891673420
MPN:
TAB62235501-020
Unit Price (€ / pc.)
32.5108 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 28 Weeks **
Total Price:
32.51 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5108 €
10 pcs.
29.9047 €
25 pcs.
26.9178 €
50 pcs.
24.2284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAB62235501-020, TE Connectivity
The TAB62235501-020 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 2-polig | |
Cable length | 2 m | |
Colour | violett | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |