TAB62335501-060 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 6 m, PUR, purple, 4 A, TAB62335501-060

Order No.: 72P4065
EAN: 4099891673482
MPN:
TAB62335501-060
TAB62335501-060 TE Connectivity Sensor-Actuator Cables Image 1
TAB62335501-060 TE Connectivity Sensor-Actuator Cables Image 2
TAB62335501-060 TE Connectivity Sensor-Actuator Cables Image 3
TAB62335501-060 TE Connectivity Sensor-Actuator Cables Image 4
TAB62335501-060 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
52.0030 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 28 Weeks **
Total Price:
52.00 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0030 €
5 pcs.
47.8499 €
10 pcs.
43.5421 €
25 pcs.
39.6270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, TAB62335501-060, TE Connectivity

The TAB62335501-060 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 2-polig
Cable length 6 m
Colour violett
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei