TAB62635501-001 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 2 pole, 0.5 m, PUR, purple, 4 A, TAB62635501-001

Order No.: 72P4076
EAN: 4099891673598
MPN:
TAB62635501-001
TAB62635501-001 TE Connectivity Sensor-Actuator Cables Image 1
TAB62635501-001 TE Connectivity Sensor-Actuator Cables Image 2
TAB62635501-001 TE Connectivity Sensor-Actuator Cables Image 3
TAB62635501-001 TE Connectivity Sensor-Actuator Cables Image 4
TAB62635501-001 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
35.2954 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 28 Weeks **
Total Price:
35.30 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2954 €
10 pcs.
32.4751 €
25 pcs.
29.2264 €
50 pcs.
26.2990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, TAB62635501-001, TE Connectivity

The TAB62635501-001 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 2-polig
Cable length 0.5 m
Colour violett
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei