TAB62635501-040 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 2 pole, 4 m, PUR, purple, 4 A, TAB62635501-040
Order No.: 72P4079
EAN: 4099891673628
MPN:
TAB62635501-040
Unit Price (€ / pc.)
53.5500 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 28 Weeks **
Total Price:
53.55 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5500 €
5 pcs.
49.8015 €
10 pcs.
45.8150 €
25 pcs.
42.1498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAB62635501-040, TE Connectivity
The TAB62635501-040 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Pin number | 2-polig | |
Cable length | 4 m | |
Colour | violett | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |