TAB62646501-040 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 2 pole, 4 m, PUR, purple, 4 A, TAB62646501-040
Order No.: 72P4084
EAN: 4099891673673
MPN:
TAB62646501-040
Unit Price (€ / pc.)
38.1752 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
38.18 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1752 €
10 pcs.
35.1169 €
25 pcs.
31.9515 €
50 pcs.
29.0836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAB62646501-040, TE Connectivity
The TAB62646501-040 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, abgewinkelt | |
Farbe | violett | |
Kabellänge | 4 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 2-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |