TAB62A35501-002 | TE Connectivity

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 2 pole, 1 m, PUR, purple, 4 A, TAB62A35501-002

Order No.: 72P4086
EAN: 4099891673697
MPN:
TAB62A35501-002
TE Connectivity
TAB62A35501-002 TE Connectivity Sensor-Actuator Cables Image 1
TAB62A35501-002 TE Connectivity Sensor-Actuator Cables Image 2
TAB62A35501-002 TE Connectivity Sensor-Actuator Cables Image 3
TAB62A35501-002 TE Connectivity Sensor-Actuator Cables Image 4
TAB62A35501-002 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
37.3898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
10 pcs.
34.4029 €
25 pcs.
31.3089 €
50 pcs.
28.4886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, TAB62A35501-002, TE Connectivity

The TAB62A35501-002 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, gerade
Farbe violett
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei