TAB62A35501-060 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 2 pole, 6 m, PUR, purple, 4 A, TAB62A35501-060
Order No.: 72P4090
EAN: 4099891673734
MPN:
TAB62A35501-060
Unit Price (€ / pc.)
62.9629 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 28 Weeks **
Total Price:
62.96 € *
Price list
Quantity
Price per unit*
1 pcs.
62.9629 €
5 pcs.
59.1906 €
10 pcs.
55.0494 €
25 pcs.
50.6464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAB62A35501-060, TE Connectivity
The TAB62A35501-060 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 2-polig | |
Cable length | 6 m | |
Colour | violett | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |