TAB62A46501-020 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 2 pole, 2 m, PUR, purple, 4 A, TAB62A46501-020
Order No.: 72P4094
EAN: 4099891673772
MPN:
TAB62A46501-020
Unit Price (€ / pc.)
40.6861 € *
Available in 5 Days: 65 pcs. - if ordered today
Total Price:
40.69 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6861 €
2 pcs.
38.0562 €
5 pcs.
35.7595 €
10 pcs.
33.2367 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, TAB62A46501-020, TE Connectivity
The TAB62A46501-020 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 2 pole | |
| Cable length | 2 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |