TAD14841311-001 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, angled, 4 pole, 0.5 m, PVC, red, 4 A, TAD14841311-001
Order No.: 72P4098
EAN: 4099891673819
MPN:
TAD14841311-001
Unit Price (€ / pc.)
30.0832 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 28 Weeks **
Total Price:
30.08 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0832 €
10 pcs.
27.6794 €
25 pcs.
24.9067 €
50 pcs.
22.4196 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAD14841311-001, TE Connectivity
The TAD14841311-001 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, abgewinkelt | |
Pin number | 4-polig | |
Cable length | 0.5 m | |
Colour | rot | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |