1437719-8 | TE Connectivity
1437719-8
Order No.: 38P6675
EAN: 4099889688139
MPN:
1437719-8
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Available in 5 Days: 626 pcs.
Leadtime: 18 Weeks **
Sensor-actuator connector, 1437719-8, TE
Features
- Accessory for connectors
- Sealable
Technical specifications
Version | Stecker | |
Contact connection | Lötanschluss | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |