2120958-1 | TE Connectivity

Panel plug, M8, 4 pole, solder connection, straight, 2120958-1

Order No.: 59F630
MPN:
2120958-1
2120958-1 TE Connectivity Sensor-Actuator Connectors Image 1
2120958-1 TE Connectivity Sensor-Actuator Connectors Image 2
2120958-1 TE Connectivity Sensor-Actuator Connectors Image 3
2120958-1 TE Connectivity Sensor-Actuator Connectors Image 4
2120958-1 TE Connectivity Sensor-Actuator Connectors Image 5
Image may differ
Unit Price (€ / pc.)
21.2772 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 42 Weeks **
Total Price:
21.28 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2772 €
10 pcs.
19.7897 €
25 pcs.
18.2070 €
50 pcs.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular Connector, 2120958-1, TE Connectivity

Circular Connector, Cable-to-Cable, 3 Position, Sealable, Wire and Cable, Signal, Reverse Gender, M8 Connector.

Technical specifications
Version Stecker
Thread size M8
Coding A
Contact connection Lötanschluss
contact surface vernickelt
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No